The BA1448S is a commercial extended 24-pin dual function IC from Rohm. It operates within a temperature range of -25 to 75°C and can handle supply voltages between 3.8V and 8V. The device has a maximum supply current of 29mA. It is packaged in a 24-pin SDIP package and features 24 terminals in a dual terminal position.
Rohm BA1448S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 22.9 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3.8 |
| Supply Current-Max | 29 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA1448S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.