Dual operational amplifier IC featuring a voltage-feedback architecture. This bipolar device offers 2 functions with a maximum input offset voltage of 4000 µV and a minimum voltage gain of 10000. It operates within a commercial extended temperature range of -20°C to 75°C and has a nominal supply voltage of ±15V, with a maximum limit of ±21V. The amplifier boasts a nominal slew rate of 8 V/µs and a unity gain bandwidth of 20000 kHz, with frequency compensation included. Packaged in an 8-terminal PDSO8 (SOP-8) format, it has a width of 4.4mm and a length of 5mm.
Rohm BA15532F technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 16 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 21 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 8 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 20000 |
| Neg Supply Voltage Limit-Max | -21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA15532F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.