Rohm BA15532N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SIP |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 38mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA15532N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.