Rohm BA1604 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA1604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.