Rohm BA1604F technical specifications.
| Package/Case | SOIC |
| Logic Function | Decoder |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 15mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA1604F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.