The BA17820CP-E2 is a linear voltage regulator with a fixed output voltage of 20V and a maximum output current of 1A. It operates over a temperature range of -40°C to 85°C and is packaged in a TO-220-3 package. The regulator is RoHS compliant and lead free, making it suitable for use in a variety of applications. It can handle a maximum power dissipation of 22W and has a dropout voltage of 2V.
Rohm BA17820CP-E2 technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 33V |
| Min Input Voltage | 23V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 4.5mA |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 20V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BA17820 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA17820CP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.