
5V fixed positive linear voltage regulator, ideal for power management applications. Features a 500mA maximum output current and a low dropout voltage of 2V. Operates with input voltages from 7.5V to 25V, offering a 5V nominal output. Housed in a TO-252-3 surface mount package, this RoHS compliant component boasts a 78dB PSRR and a maximum power dissipation of 10W.
Rohm BA178M05FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 10kW |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA178M05FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
