
The BA178M05T is a single-output linear voltage regulator from Rohm with a nominal output voltage of 5V and a maximum output current of 500mA. It features a dropout voltage of 2V and a maximum power dissipation of 22W. The regulator is packaged in a TO-220-3 case and is designed for through-hole mounting. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Rohm BA178M05T technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA178M05T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
