
6V fixed positive linear voltage regulator, surface mount, TO-252-3 package. Features 500mA maximum output current, 2V dropout voltage, and a maximum input voltage of 21V. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 10W. This RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 74dB.
Rohm BA178M06FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 21V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 6V |
| Max Power Dissipation | 10W |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA178M06FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
