The BA178M18CP-E2 is a TO-220-3 packaged linear voltage regulator from Rohm with a fixed output voltage of 18V and a maximum output current of 500mA. It has a maximum power dissipation of 22W and a dropout voltage of 2V. The device is designed for through hole mounting and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 85°C and has a typical operating supply current of 4.5mA.
Rohm BA178M18CP-E2 technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 33V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 4.5mA |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BA178M18 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA178M18CP-E2 to view detailed technical specifications.
No datasheet is available for this part.