
The BA178M18FP-E2 is a single output linear voltage regulator from Rohm with a nominal output voltage of 18V and a maximum output current of 500mA. It has a maximum power dissipation of 10W and is packaged in a TO-252-3 surface mount package. The operating temperature range is from -40°C to 85°C. The device is RoHS compliant and lead free.
Rohm BA178M18FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 33V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA178M18FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
