
Fixed positive linear voltage regulator (LDO) with a 24V output voltage. Features a 2V dropout voltage and a maximum output current of 500mA. Operates with an input voltage range of 27V to 33V and offers a Power Supply Rejection Ratio (PSRR) of 55dB. Packaged in a TO-252-3 surface mount case with copper and tin contact plating, this RoHS compliant component is supplied on tape and reel.
Rohm BA178M24FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 33V |
| Min Input Voltage | 27V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 10W |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 4.5mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA178M24FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
