Rohm BA2901HFV-CE2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP-B |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.05 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Manufacturer Type | Voltage Comparator |
| Number of Channels per Chip | 4 |
| Output Type | Open Collector |
| Maximum Input Offset Voltage | 5@5VmV |
| Maximum Input Bias Current | 0.25@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | S5518 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Rohm BA2901HFV-CE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.