The BA2901KN is a 16-pin quad comparator IC from Rohm with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a 5V nominal supply voltage and a maximum supply voltage limit of 36V. The device has a maximum supply current of 2.5mA and a maximum input offset voltage of 15mV. It is available in a VQCCN package with a width of 4.2mm and a length of 4.2mm.
Rohm BA2901KN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4.2 |
| Length | 4.2 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA2901KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.