The BA2901SF is a 14-pin SOP comparator IC from Rohm, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The IC has a maximum supply voltage limit of 36V and an input offset voltage of up to 15mV. It features a low average bias current of 0.5μA and is suitable for use in a variety of logic IC applications.
Rohm BA2901SF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 8.7 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA2901SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.