
Quad operational amplifier featuring a 500kHz gain bandwidth product and 100dB voltage gain. This general-purpose amplifier offers a 2mV input offset voltage and 20nA input bias current. Operating from a minimum dual supply of 1.5V up to a maximum of 16V, or a single supply from 3V to 32V, it delivers 30mA output current per channel. The VQFN package is surface mountable and RoHS compliant, with an operating temperature range of -40°C to 125°C.
Rohm BA2902KN-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA2902KN-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
