The BA2902YFV-MGE2 is a dual operational amplifier from Rohm, featuring a maximum operating temperature of 125 degrees Celsius and a temperature grade of AUTOMOTIVE. It has a supply voltage range of 5 to 32 volts and a slew rate of 0.2 volts per microsecond. The amplifier type is operational amplifier, and it has a common-mode reject ratio of 80 decibels. The package type is LSSOP, with a width of 4.4 millimeters and a length of 5 millimeters.
Rohm BA2902YFV-MGE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA2902YFV-MGE2 to view detailed technical specifications.
No datasheet is available for this part.