The BA2903FV is a dual comparator IC from Rohm, featuring a temperature grade of AUTOMOTIVE and a supply voltage of 5V. It has a maximum supply current of 2.5mA and is available in an 8-pin SSOP package. The device operates within a temperature range of -40 to 125 degrees Celsius and has a maximum input offset voltage of 15mV. The BA2903FV is suitable for use in automotive applications.
Rohm BA2903FV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA2903FV to view detailed technical specifications.
No datasheet is available for this part.