The BA2903FVM is a dual comparator IC from Rohm, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a supply voltage of 5V with a maximum supply current of 2.5mA. The device is packaged in a 8-pin VSSOP package and is rated for automotive applications. The comparator has a maximum input offset voltage of 15mV and a maximum average bias current of 0.5μA.
Rohm BA2903FVM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA2903FVM to view detailed technical specifications.
No datasheet is available for this part.