
Dual-channel general-purpose comparator IC featuring a 2mV maximum input offset voltage and 1300ns response time. This surface-mount component operates from a 2V to 18V supply range, with a maximum dual supply voltage of 18V and a maximum single supply voltage of 36V. It offers 16mA output current and 100dB voltage gain, utilizing BIPOLAR technology. Packaged in MSOP with copper and tin contact plating, it is RoHS compliant and lead-free.
Rohm BA2903SFVM-TR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 18V |
| Output Current | 16mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 580W |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Response Time | 1300ns |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA2903SFVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.