The BA2903YF-CE2 is a dual comparator IC from Rohm, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 36V. The device features a maximum supply current of 2.5mA and an average bias current of 0.275mA. It is packaged in an 8-pin SOP package, measuring 4.4mm in width and 5mm in length. The BA2903YF-CE2 is compliant with AEC-Q100 screening level.
Rohm BA2903YF-CE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.275 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA2903YF-CE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.