The BA2903YF-MGE2 is a dual comparator from Rohm with an operating temperature range of -40°C to 125°C. It features a 5V nominal supply voltage and a maximum supply voltage of 36V. The device has 8 terminals and is packaged in an R-PDSO-G8 package. The comparator has a maximum input offset voltage of 15mV and a maximum average bias current of 0.5μA.
Rohm BA2903YF-MGE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA2903YF-MGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.