The BA2904YFV-MGE2 is an 8-channel operational amplifier from Rohm with a supply voltage of 5V and a maximum supply voltage of 32V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a LSSOP-8 package and is designed for automotive applications. The amplifier has a slew rate of 0.2V/μs and a common-mode reject ratio of 80dB. It is suitable for use in a variety of applications requiring high precision and stability.
Rohm BA2904YFV-MGE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA2904YFV-MGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.