Fixed positive LDO regulator with a 3V output voltage and a maximum dropout voltage of 0.5V. Features a 0.2A maximum output current and a wide input voltage range from 4V to 16V. Operates within a temperature range of -40°C to 105°C, with a junction temperature maximum of 125°C. Housed in a 4-terminal TO-252 package (JEDEC R-PSSO-G4) with a width of 5.5mm and length of 6.5mm. Offers line regulation of 0.035% and load regulation of 0.075%.
Rohm BA30BC0WFP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.035 |
| Load Regulation-Max | 0.075 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA30BC0WFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.