Rohm BA30JC5T technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Input Bias Current | 500uA |
| Max Input Voltage | 16V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Series | BA30JC5T |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA30JC5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.