Rohm BA3118L technical specifications.
| Package/Case | ZIP |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA3118L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.