Rohm BA3121N technical specifications.
| Package/Case | SIP |
| Gain | 1.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 12V |
| Output Power | 900mW |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA3121N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
