Rohm BA3123F-E2 technical specifications.
| Package/Case | SOP |
| Gain | -0.04dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BA3123 |
| Slew Rate | 2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA3123F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
