Rohm BA3126F-E2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA3126F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
