Rohm BA3257HFP-TR technical specifications.
| Package/Case | TO-263-6 |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Dropout Voltage | 1.1V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA3257HFP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
