The BA3258HFP is a 5-pin linear voltage regulator from Rohm, featuring a fixed output voltage of 3.3V and a maximum output current of 1A. It operates within a temperature range of 0°C to 125°C and is compliant with ROHS regulations. The device has a dropout voltage of 1.1V at 1A and a maximum line regulation of 0.015% and load regulation of 0.02%. It is available in the R-PSSO-G5 package type.
Rohm BA3258HFP technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8 |
| Length | 9.395 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.75 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 15 |
| Line Regulation-Max | 0.015 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA3258HFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.