Rohm BA3308FV technical specifications.
| Package/Case | LSSOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA3308FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.