Fixed positive LDO regulator with dual outputs, providing 3.3V and 1.8V. Features a maximum output current of 1A for the 3.3V output. Operates with an input voltage range of 4.1V to 16V, with an absolute maximum of 18V. Offers tight voltage regulation with a maximum line regulation of 0.03% and load regulation of 0.075%. Packaged in a 4-terminal TO-252 (PSSO4) with a JEDEC code of R-PSSO-G4. Operating temperature range is -40°C to 105°C.
Rohm BA33C18FP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.1 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.03 |
| Load Regulation-Max | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA33C18FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.