Rohm BA33C18FP-E2 technical specifications.
| Package/Case | TO-252-5 |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Dropout Voltage | 250mV |
| Input Bias Current | 800uA |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA33C18FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
