The BA3404FVM is a dual operational amplifier from Rohm, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and a dual terminal position. The amplifier is packaged in a VSSOP-8 package, measuring 2.8mm in width and 2.9mm in length. It operates within a supply voltage range of 15V to 36V, with a maximum input offset voltage of 5000μV and an average bias current of 0.2mA. The amplifier has a slew rate of 1.2V/μs and a common-mode reject ratio of 90dB, with a unity gain bandwidth of 1200kHz.
Rohm BA3404FVM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Slew Rate-Nom | 1.2 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 1200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA3404FVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.