Dual-channel operational amplifier featuring a 1.2MHz gain bandwidth product and 1.2V/µs slew rate. This general-purpose amplifier offers a 100dB voltage gain and 70dB CMRR, with a maximum input offset voltage of 2mV. Operating from a 4V to 36V supply, it consumes 2mA of supply current and delivers 30mA output current per channel. Packaged in an MSOP with copper and tin contact plating, this surface-mount device is RoHS compliant and lead-free.
Rohm BA3404FVM-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Slew Rate-Nom | 1.2V/µs |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA3404FVM-TR to view detailed technical specifications.
No datasheet is available for this part.