Dual high-speed operational amplifier for surface mount applications. Features a bipolar process technology and operates with single supply voltages from 3V to 36V, or dual supply voltages from ±1.5V to ±18V. Housed in an 8-pin MSOP package with gull-wing leads, measuring 2.9mm x 2.8mm x 0.75mm. Automotive-grade component with a minimum PSRR of 60 dB and an operating temperature range of -40°C to 125°C.
Rohm BA3472YFVM-C technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Manufacturer Type | High Speed Amplifier |
| Type | High Speed Amplifier |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 60dB |
| Process Technology | Bipolar |
| Maximum Input Offset Voltage | 10@5V@-40C to 125CmV |
| Maximum Input Offset Current | 0.075@±15VuA |
| Maximum Input Bias Current | 0.15@±15VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 5|9|12|15|18|24|28V |
| Maximum Single Supply Voltage | 36V |
| Minimum Dual Supply Voltage | ±1.5V |
| Maximum Dual Supply Voltage | ±18V |
| Typical Dual Supply Voltage | ±3|±5|±9|±12|±15V |
| Maximum Supply Voltage Range | 36 to 37V |
| Max Operating Supply Voltage | ±18|36V |
| Minimum Single Supply Voltage | 3V |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BA3472YFVM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.