The BA3662CP-V5E2 is a 5-pin adjustable linear voltage regulator from Rohm. It has a maximum output voltage of 15V and a minimum output voltage of 3V. The regulator can supply a maximum current of 0.3A. It is packaged in a ROHS compliant TO-220 package. The operating temperature range is from 0°C to 125°C.
Rohm BA3662CP-V5E2 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 3 |
| Output Voltage1-Max | 15 |
| Output Current1-Max | 0.3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA3662CP-V5E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.