The BA3822FS-E2 is a specialized IC from Rohm with 24 terminals and a dual terminal position. It operates within a temperature range of -25°C to 70°C and has a maximum supply voltage of 14V and minimum supply voltage of 3.5V. The device has a maximum supply current of 7mA. It is packaged in a JEDEC R-PDSO-G24 package with dimensions of 5.4mm in width and 10mm in length.
Rohm BA3822FS-E2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.4 |
| Length | 10 |
| Pin Count | 24 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Supply Current-Max | 7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA3822FS-E2 to view detailed technical specifications.
No datasheet is available for this part.