Rohm BA3830S technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Nominal Supply Current | 3.8mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA3830S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
