Rohm BA3906 technical specifications.
| Number of Terminals | 12 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T12 |
| Width | 4.7 |
| Length | 29.8 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 13.2 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 9.2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA3906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.