Rohm BA4425F-E2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 5mm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA4425F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
