The BA4510FVM-TR is an 8-pin MSOP commercial extended operational amplifier from Rohm. It operates over a temperature range of -20°C to 75°C and has a supply voltage range of 2.5V to 5V. The device features an input offset voltage of up to 6mV and a common-mode reject ratio of 80dB. It is RoHS compliant and available in a 2.90 X 4 MM, 0.90 MM HEIGHT package.
Rohm BA4510FVM-TR technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 80 |
| Neg Supply Voltage Limit-Max | -5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA4510FVM-TR to view detailed technical specifications.
No datasheet is available for this part.