
General purpose operational amplifier featuring a 2MHz gain bandwidth product and 1V/µs slew rate. This bipolar IC offers 2 channels with a voltage gain of 100dB and an output current of 10mA per channel. Designed for through-hole mounting in a DIP package, it operates from a dual supply voltage range of 4V to 18V, with a maximum dual supply voltage of 30V. Key specifications include a 500µV input offset voltage and 60nA input bias current, with a maximum power dissipation of 800mW.
Rohm BA4558 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 2MHz |
| Height | 2.59mm |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 9.3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 10mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 6.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA4558 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
