The BA4558RFVT-E2 is a dual-general purpose operational amplifier from Rohm, packaged in a TSSOP-8 surface mount package. It features an input bias current of 60nA and an input offset voltage of 500uV. The amplifier is RoHS compliant and has a maximum operating temperature range of -40°C to 105°C. It can dissipate up to 625mW of power and operate at a maximum supply voltage of 30V. The device is lead free and available in a quantity of 3000 units per reel, packaged in cut tape.
Rohm BA4558RFVT-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 3mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA4558RFVT-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.