
Dual-channel, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and 100dB voltage gain. This bipolar IC offers a 4V/µs slew rate and operates from ±4V to ±18V dual supply voltages. With a 500µV input offset voltage and 70dB common mode rejection ratio, it is housed in a through-hole DIP package. Maximum power dissipation is 800mW, with an operating supply current of 4mA.
Rohm BA4560 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Height | 2.59mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Length | 9.3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 25mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Slew Rate-Nom | 4V/µs |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA4560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
