
Dual operational amplifier featuring a 5MHz gain bandwidth product and 5V/µs slew rate. This general-purpose, bipolar IC offers a 110dB voltage gain and operates from a dual supply voltage range of 2V to 16V, with a maximum dual supply of 32V. The surface-mount SOP package, measuring 5mm x 4.4mm x 1.5mm, includes copper and tin contact plating. It boasts a low input offset voltage of 300µV, 100nA input bias current, and a 50mA output current per channel, with an operating supply current of 6mA.
Rohm BA4580RF-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 5MHz |
| Height | 1.5mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 300uV |
| Input Offset Voltage-Max | 300uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 16V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Slew Rate-Nom | 5V/µs |
| Supply Current | 9mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA4580RF-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
