This dual general purpose operational amplifier is packaged in the LSSOP package and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has an input bias current of 50nA and an input offset voltage of 500uV. The amplifier is RoHS compliant and lead free. It can operate at a maximum supply voltage of 32V and has an operating supply current of 3mA.
Rohm BA4580RFVT-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LSSOP |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 3mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA4580RFVT-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.