Rohm BA4584YFV-MGE2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | LSSOP |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 11mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Slew Rate | 5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA4584YFV-MGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.