
Fixed positive LDO regulator, 5V output voltage with 2% accuracy. Features a 300mV dropout voltage and a maximum output current of 1A. Operates with a minimum input voltage of 6V and a maximum of 16V, within a -40°C to 105°C temperature range. Surface mountable in a TO-252-5 package with copper, tin contact plating. RoHS compliant with a 1.3W maximum power dissipation.
Rohm BA50BC0WFP-E2 technical specifications.
| Package/Case | TO-252-5 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 900uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.3kW |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA50BC0WFP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
